
* Images are for reference only
1-796607-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-796607-4
- JLCPCB Part #
- C5863883
- Package
- Plugin
- Description
- 1 150V 20A 28 6.35mm Black Plugin Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.2704
180+
$7.6898
480+
$7.4317
1020+
$7.3059
Welcome back, may I help you?