
* Images are for reference only
1-794219-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-794219-0
- JLCPCB Part #
- C532616
- Package
- -
- Description
- 1.19mm~1.75mm 22~26 600V Brass Gold - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 7000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9513
10+
$0.7834
30+
$0.7010
100+
$0.6186
500+
$0.5686
1000+
$0.5427
Welcome back, may I help you?