
* Images are for reference only
1-787082-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-787082-8
- JLCPCB Part #
- C3128125
- Package
- Push-Pull
- Description
- -55℃~+105℃ 100P 1A 2 Female Right Angle 弯插 D-Sub / VGA Connectors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.0862
200+
$7.7736
500+
$7.4997
1000+
$7.3660
Welcome back, may I help you?