
* Images are for reference only
1-770987-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-770987-0
- JLCPCB Part #
- C573491
- Package
- -
- Description
- 1.5mm~2.39mm 18~22 600V Brass Gold - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3115
500+
$0.2971
Related Products
Welcome back, may I help you?