
* Images are for reference only
1-66359-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-66359-5
- JLCPCB Part #
- C6641639
- Package
- -
- Description
- 14~18 2.03mm~2.54mm Phosphor bronze Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8098
10+
$0.7921
30+
$0.7809
100+
$0.7696
Related Products
Welcome back, may I help you?