
* Images are for reference only
1-66107-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-66107-1
- JLCPCB Part #
- C5167631
- Package
- -
- Description
- 0.89mm~1.4mm 24~26 Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8253
200+
$0.3195
500+
$0.3083
1000+
$0.3035
Related Products
Welcome back, may I help you?