
* Images are for reference only
1-644487-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-644487-2
- JLCPCB Part #
- C17618084
- Package
- Plugin
- Description
- -55℃~+105℃ 1 Copper alloy Through Hole Tin-Lead Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.1674
200+
$4.0573
500+
$3.9220
1250+
$3.8543
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?