
* Images are for reference only
1776253-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1776253-2
- JLCPCB Part #
- C6067783
- Package
- Plugin,P=3.5mm
- Description
- 1 2 250V 3.5mm 7A Blue Through Hole Plugin,P=3.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2430
200+
$0.0970
500+
$0.0938
1000+
$0.0922
Welcome back, may I help you?