
* Images are for reference only
1-640523-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-640523-0
- JLCPCB Part #
- C574502
- Package
- P=4.2mm
- Description
- -55℃~+85℃ 3 4.19mm 4.2mm 5 5x3P Black Non-Latching PA66 UL94V-0 With Fins P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.0493
10+
$4.9321
30+
$4.8551
100+
$4.7764
Related Products
Welcome back, may I help you?