
* Images are for reference only
2016032-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2016032-1
- JLCPCB Part #
- C6370104
- Package
- -
- Description
- 1 50Ω 6GHz - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 270
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.1847
270+
$4.0652
540+
$3.9279
1080+
$3.8617
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?