
* Images are for reference only
1-640445-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-640445-3
- JLCPCB Part #
- C592598
- Package
- Plugin,P=3.96mm
- Description
- -55℃~+105℃ 1 13 13P 14.24A 1x13P 3.96mm 600V Copper alloy Through Hole Tin UL94V-0 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6152
10+
$1.3535
30+
$1.2090
100+
$1.0468
500+
$0.9746
1000+
$0.9425
Related Products
Welcome back, may I help you?