
* Images are for reference only
1-5530843-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-5530843-6
- JLCPCB Part #
- C4521071
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+85℃ 2.54mm 50P Gold Phosphor Bronze Through Hole Plugin,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 126
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7422
200+
$1.0613
500+
$1.0244
1000+
$1.0051
Welcome back, may I help you?