
* Images are for reference only
1-532956-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-532956-6
- JLCPCB Part #
- C5863721
- Package
- Push-Pull,P=2.54mm
- Description
- 100P 2 2.54mm 2.54mm 6.05mm Right Angle Tin-Lead Push-Pull,P=2.54mm Female Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.8773
195+
$9.1287
495+
$8.8238
1005+
$8.6722
Welcome back, may I help you?