This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1-5177983-0

Extended
Manufacturer
TE Connectivity
MFR.Part #
1-5177983-0
JLCPCB Part #
C6641587
Package
SMD,P=0.8mm
Description
-40℃~+125℃ 0.8mm 100V 2 200P 5A Copper alloy Gold Pinhole connection Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 5

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $23.7469
10+ $22.8205
30+ $21.2166
100+ $19.8166
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons