
* Images are for reference only
1-5176264-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-5176264-6
- JLCPCB Part #
- C5467898
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 2 200V 2mm 2mm 4P Black Brass Through Hole Tin Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 40000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8035
200+
$0.7211
500+
$0.6969
1000+
$0.6840
Welcome back, may I help you?