
* Images are for reference only
1-499206-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-499206-1
- JLCPCB Part #
- C17510630
- Package
- Plugin
- Description
- -65℃~+105℃ 2 2.54mm Through Hole Tin-Lead Plugin Wire To Board Connector
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.0587
198+
$10.7974
504+
$10.4365
1008+
$10.2576
Welcome back, may I help you?