
* Images are for reference only
1-487576-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-487576-3
- JLCPCB Part #
- C6033122
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+105℃ 0.1mm~0.31mm 1.27mm 21P 7.87mm Phosphor bronze Single-side Contact/Vertical Slide Lock Through Hole Tin 插件,P=1.27mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4174
192+
$2.9606
496+
$2.8610
992+
$2.8129
Welcome back, may I help you?