
* Images are for reference only
1-480276-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-480276-0
- JLCPCB Part #
- C573560
- Package
- -
- Description
- -55℃~+105℃ 5.1mm 6.09mm PA UL94V-2 White - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4437
10+
$0.4340
30+
$0.4275
100+
$0.4211
Related Products
Welcome back, may I help you?