
* Images are for reference only
1-353082-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-353082-3
- JLCPCB Part #
- C5439369
- Package
- Plugin,P=10mm
- Description
- -55℃~+105℃ 1 10.16mm 1x3P 3 3P Black Copper alloy Through Hole UL94V-0 插件,P=10mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.8068
10+
$10.0777
24+
$9.0245
96+
$8.1415
Related Products
Welcome back, may I help you?