This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1-338070-0

Extended
Manufacturer
TE Connectivity
MFR.Part #
1-338070-0
JLCPCB Part #
C20431279
Package
Push-Pull,P=2.54mm
Description
-40℃~+105℃ 1.5A 100V 10P 2 2.54mm 2.54mm 2x5P 5 Phosphor bronze Red Through Hole Tin UL94V-0 弯插,P=2.54mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 19

Minimum: 1

Full Reel: 2500

$0.01

Add To List

Available Order Qty: 19

In-stock Item Pricing

Qty Unit Price
1+ $5.3525
10+ $5.2430
30+ $5.1705
100+ $5.0964

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons