
* Images are for reference only
1-338069-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-338069-6
- JLCPCB Part #
- C20422992
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.5A 100V 16P 2 2x8P 8 Phosphor bronze Red Surface Mount,Vertical Tin UL94V-0 SMD,P=1.27mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6306
10+
$6.5053
30+
$6.4217
100+
$6.3382
Related Products
Welcome back, may I help you?