
* Images are for reference only
1-338069-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-338069-2
- JLCPCB Part #
- C3323958
- Package
- P=1.27mm
- Description
- -40℃~+105℃ 1.5A 100V 12P 2 2x6P 6 Phosphor bronze Red Tin UL94V-0 P=1.27mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$2.3762
10+
$2.3168
30+
$2.2782
100+
$2.2397
Related Products
Welcome back, may I help you?