
* Images are for reference only
1-322338-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-322338-0
- JLCPCB Part #
- C5467821
- Package
- -
- Description
- 1.04~2.62 14~16 20.6mm 3.05mm~4.32mm 5mm 8.71mm Circular ring Green Pre-insulated Through-type - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$8.1104
10+
$7.9579
30+
$7.8551
100+
$7.7540
Welcome back, may I help you?