This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1-316130-5

Extended
Manufacturer
TE Connectivity
MFR.Part #
1-316130-5
JLCPCB Part #
C591874
Package
Plugin
Description
-55℃~+105℃ 1 1x5P 5 5.08mm 5P 600V Black Copper alloy Right Angle Tin UL94V-0 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 20

Minimum: 1

Full Reel: 2240

$0.01

Add To List

Available Order Qty: 20

In-stock Item Pricing

Qty Unit Price
1+ $2.7133
10+ $2.6507
30+ $2.6090
100+ $2.5672

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons