
* Images are for reference only
1-292303-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-292303-6
- JLCPCB Part #
- C3197767
- Package
- SMD
- Description
- -55℃~+85℃ 1 1A 30V 4P Black Female Surface Mount, Right Angle Type-A USB 2.0 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7362
Related Products
Welcome back, may I help you?