
* Images are for reference only
1-292207-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-292207-3
- JLCPCB Part #
- C5168031
- Package
- Plugin,P=1.5mm
- Description
- -30℃~+105℃ 1 1.5mm 13 13P 1x13P 2A 50V Brass Glass-Filled Polyamide Gray Through Hole Tin UL94V-0 插件,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 650
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$1.4900
10+
$1.2693
30+
$1.1485
100+
$1.0116
650+
$0.9504
1300+
$0.9230
Related Products
Welcome back, may I help you?