
* Images are for reference only
1-284512-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-284512-6
- JLCPCB Part #
- C6062706
- Package
- Plugin
- Description
- -40℃~+110℃ 1 16 16P 3.5mm Green Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6415
200+
$1.8528
400+
$1.7902
1000+
$1.7597
Welcome back, may I help you?