
* Images are for reference only
1-284512-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-284512-2
- JLCPCB Part #
- C3583869
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+110℃ 1 12 12P 3.5mm Green Through Hole 插件,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4463
200+
$2.8819
500+
$2.7808
1000+
$2.7310
Related Products
Welcome back, may I help you?