
* Images are for reference only
5650090-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5650090-3
- JLCPCB Part #
- C4853403
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+85℃ 1.27mm 80P Gold Phosphor bronze Through Hole 插件,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 35
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$7.4213
10+
$7.2842
30+
$7.1923
100+
$7.1021
Welcome back, may I help you?