
* Images are for reference only
1-2834021-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2834021-4
- JLCPCB Part #
- C589933
- Package
- Plugin
- Description
- 1 1x4P 2.5mm 20~26 300V 4 4P 5A 插件 Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 980
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$0.9684
10+
$0.9491
30+
$0.9362
100+
$0.9233
Welcome back, may I help you?