
* Images are for reference only
1-2455360-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2455360-1
- JLCPCB Part #
- C43836109
- Package
- -
- Description
- -40℃~+125℃ Automotive Connector Housing - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0288
10+
$7.0436
60+
$6.4428
120+
$5.9389
Related Products
Welcome back, may I help you?