
* Images are for reference only
1-2383942-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2383942-2
- JLCPCB Part #
- C3819077
- Package
- SMD,P=3.5mm
- Description
- -40℃~+105℃ 1 12 12A 12P 18~28 1x12P 3.5mm 300V Black Surface Mount,Vertical SMD,P=3.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1554
300+
$1.9955
600+
$1.9263
900+
$1.8908
Welcome back, may I help you?