
* Images are for reference only
1-2383938-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2383938-2
- JLCPCB Part #
- C3818905
- Package
- SMD,P=5mm
- Description
- 1 12 12P 13.5A 16~30 300V 5mm Black Surface Mount,Vertical SMD,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 230
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1845
200+
$1.6196
500+
$1.5632
1000+
$1.5341
Welcome back, may I help you?