
* Images are for reference only
6-1437719-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6-1437719-6
- JLCPCB Part #
- C592057
- Package
- -
- Description
- -40℃~+80℃ 3A 3P 60V Female IP65 Straight Header - Circular Connectors & Cable Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$43.6399
30+
$41.8841
Related Products