
* Images are for reference only
1-2382278-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2382278-1
- JLCPCB Part #
- C17468974
- Package
- P=4mm
- Description
- -40℃~+140℃ 1 1x2P 2 4mm Black Glass-Fiber Reinforced PBT Non-Latching Without Fins P=4mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$2.8872
10+
$2.8133
30+
$2.7634
100+
$2.7152
Welcome back, may I help you?