
* Images are for reference only
1-2367196-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2367196-0
- JLCPCB Part #
- C17502518
- Package
- SMD
- Description
- -40℃~+85℃ 1 10 10P 1mm 1x10P 2A 50V Black Copper alloy Surface Mount, Right Angle Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1768
Minimum: 1
Full Reel: 2100
$0.01
Add To List
Available Order Qty: 1767
In-stock Item Pricing
Qty Unit Price
1+
$1.0728
10+
$0.9681
30+
$0.9101
100+
$0.8457
500+
$0.8167
1000+
$0.8038
Welcome back, may I help you?