This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1-2355177-0

Extended
Manufacturer
TE Connectivity
MFR.Part #
1-2355177-0
JLCPCB Part #
C3326117
Package
Plugin,P=2mm
Description
-40℃~+125℃ 1 1.5mm 10P 125V 2.79mm 2A 2mm 4mm Black Copper alloy Pin Header Through Hole Tin 插件,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 29

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7844
200+ $0.3044
500+ $0.2932
1000+ $0.2883
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons