
* Images are for reference only
1-2351885-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2351885-5
- JLCPCB Part #
- C6641519
- Package
- Plugin
- Description
- -40℃~+105℃ 1 15 5mm Green Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7308
160+
$1.0901
480+
$1.0548
960+
$1.0355
Welcome back, may I help you?