
* Images are for reference only
1-2350513-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2350513-6
- JLCPCB Part #
- C6062675
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 16 5mm Green Through Hole Plugin,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6712
160+
$1.4650
480+
$1.4165
960+
$1.3923
Related Products
Welcome back, may I help you?