
* Images are for reference only
1-2336229-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2336229-6
- JLCPCB Part #
- C3268147
- Package
- P=5mm
- Description
- 2 5mm 7.25mm P=5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8154
200+
$0.7026
500+
$0.6784
1000+
$0.6671
Related Products
Welcome back, may I help you?