This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1-2314930-0

Extended
Manufacturer
TE Connectivity
MFR.Part #
1-2314930-0
JLCPCB Part #
C3321859
Package
Plugin,P=2mm
Description
-40℃~+125℃ 1 10P 125V 2.03mm 2A 2mm Phosphor bronze Square Hole Tin 插件,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 28

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0603
200+ $0.4109
500+ $0.3964
1000+ $0.3900
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons