
* Images are for reference only
1-2282337-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2282337-5
- JLCPCB Part #
- C17458762
- Package
- -
- Description
- -40℃~+130℃ 4mm 4mm - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7970
200+
$1.5156
500+
$1.4659
1000+
$1.4402
Welcome back, may I help you?