
* Images are for reference only
1-227531-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-227531-3
- JLCPCB Part #
- C3172843
- Package
- -
- Description
- -65℃~+105℃ 1 18GHz 50Ω SMA - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1188
200+
$3.1422
600+
$3.0327
1200+
$2.9779
Welcome back, may I help you?