This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1-2232826-6

Extended
Manufacturer
TE Connectivity
MFR.Part #
1-2232826-6
JLCPCB Part #
C17345831
Package
Plugin
Description
-40℃~+105℃ 1 1x6P 2A 2mm 50V 6 6P Brass Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 60

Minimum: 1

Full Reel: 372

$0.01

Add To List

Available Order Qty: 60

In-stock Item Pricing

Qty Unit Price
1+ $0.9342
10+ $0.9164
30+ $0.9036
100+ $0.8923
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons