
* Images are for reference only
1-2204749-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2204749-8
- JLCPCB Part #
- C5329527
- Package
- -
- Description
- 1.3mm~1.9mm 20~24 600V Copper alloy Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 9000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.2564
50+
$0.2035
150+
$0.1808
500+
$0.1524
2500+
$0.1397
5000+
$0.1321
Welcome back, may I help you?