
* Images are for reference only
1-2178710-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2178710-0
- JLCPCB Part #
- C590954
- Package
- Plugin,P=2.54mm
- Description
- 10P 2 2.54mm 2.54mm 2x5P 5 Through Hole 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5605
10+
$0.4429
30+
$0.3914
100+
$0.3286
500+
$0.3012
1000+
$0.2835
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?