
* Images are for reference only
1-2176084-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2176084-7
- JLCPCB Part #
- C3517985
- Package
- Plugin
- Description
- -55℃~+155℃ 4.7kΩ 7W Wirewound Resistor ±300ppm/℃ ±5% 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4276
200+
$0.1655
500+
$0.1598
1000+
$0.1569
Welcome back, may I help you?