This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1-2176075-4

Extended
Manufacturer
TE Connectivity
MFR.Part #
1-2176075-4
JLCPCB Part #
C6378369
Package
0201
Description
1.4nH 250mA 450mΩ 8@500MHz 9GHz 0201 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 108

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0830
2000+ $0.0332
5000+ $0.0321
10000+ $0.0315

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons