
* Images are for reference only
1-2176075-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2176075-1
- JLCPCB Part #
- C6378367
- Package
- 0201
- Description
- 1.1nH 300mA 350mΩ 8@500MHz 9GHz 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2264
200+
$0.0904
500+
$0.0874
1000+
$0.0859
Related Products
Welcome back, may I help you?