This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

1-215297-2

Extended
Manufacturer
TE Connectivity
MFR.Part #
1-215297-2
JLCPCB Part #
C589909
Package
Plugin
Description
-65℃~+125℃ 1 12P 1x12P 2.54mm 3A 7mm Phosphor bronze Square Hole Through Hole Tin Top 插件 Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5

Minimum: 1

Full Reel: 784

$0.01

Add To List

Available Order Qty: 5

In-stock Item Pricing

Qty Unit Price
1+ $2.1708
10+ $2.1239
30+ $2.0949
100+ $2.0642
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons